text.skipToContent text.skipToNavigation

Manufacturer Part #

8826

Standoffs & Spacers PC SPACER SUPPORT .625" NYL 94V-0

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Keystone 8826 - Technical Attributes
Attributes Table
Length: 0.625in
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
154
USA:
154
On Order:
0
Factory Stock:Factory Stock:
3,950
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
150
$0.14
300
$0.138
750
$0.135
1,500
$0.133
3,000+
$0.129
Product Variant Information section