Manufacturer Part #
901-370
901 Series Universal .370 in Long Nylon Tubular Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Bivar 901-370 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: The angle tolerance specification is being updated from ?0.5? to ?1.5?. This change is being implemented to align with current manufacturing capabilities and will now serve as a reference specification.Reason for Change: To align with current manufacturing capabilitiesEffective Date of Change: August 21, 2025
Part Status:
Bivar 901-370 - Technical Attributes
| Length: | 0.37in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.028in |
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
Series: The 900 series of Universal Spacers give users an extremely wide selection of tubular spacers for mounting PCB discrete devices in any lead pattern and elevation. Such a broad selection permits the user to choose the most suitable sizes for strength, elevation and ease of assembly, as well as providing for proper filleting and cleaning.
The 901-370 is a Universal 0.370 inch Long Nylon Tubular SpacerAvailable Packaging
Package Qty:
100 per Bag