text.skipToContent text.skipToNavigation

Manufacturer Part #

911-325

911 Series 0.325 in LED Mounting White Nylon Plastic Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 911-325 - Technical Attributes
Attributes Table
Length: 0.325in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$69.10
USD
Quantity
Unit Price
250
$0.0704
500
$0.0691
1,250
$0.0674
3,000
$0.0658
7,500+
$0.063
Product Variant Information section