text.skipToContent text.skipToNavigation

Manufacturer Part #

CPST-4-01

1/4 " (6.4 mm) Nylon 6/6 Natural Color Cupped Push Spacer Teardrop

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Essentra Components CPST-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.25
USD
Quantity
Unit Price
125
$0.178
250
$0.175
500
$0.173
1,250
$0.169
2,500+
$0.165
Product Variant Information section