text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1-3-01

0.188 inch Length Natural Color Nylon 6/6 (RMS -01) Support Post Type 1

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SP1-3-01 - Technical Attributes
Attributes Table
Length: 0.188in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$162.00
USD
Quantity
Unit Price
200
$0.167
400
$0.165
1,000
$0.162
2,500
$0.159
4,000+
$0.155
Product Variant Information section