text.skipToContent text.skipToNavigation

Manufacturer Part #

SS4-2

SS Series Gray 0.250 inch CPVC Round Plastic Spacer for # 4 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SS4-2 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: PVC
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$92.80
USD
Quantity
Unit Price
200
$0.0971
400
$0.0952
1,000
$0.0928
2,500
$0.0905
5,000+
$0.0865
Product Variant Information section