text.skipToContent text.skipToNavigation

Manufacturer Part #

TO-10-060

On End / Cord Wood .060 in Thick Wash Away Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar TO-10-060 - Technical Attributes
Attributes Table
Length: 0.06in
Style: Round
Material: Nylon
Diameter: 0.085in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$73.50
USD
Quantity
Unit Price
1,000
$0.0735
2,000
$0.0721
3,000
$0.0713
4,000
$0.0707
5,000+
$0.0689
Product Variant Information section