text.skipToContent text.skipToNavigation

Manufacturer Part #

1820

6 - 32 Threaded 2.25 inch Length Aluminum Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1820 - Technical Attributes
Attributes Table
Length: 2.25in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,500
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$755.00
USD
Quantity
Unit Price
500+
$1.51
Product Variant Information section