text.skipToContent text.skipToNavigation

Manufacturer Part #

2122

Stainless Steel 6 - 32 Thread .750 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2122 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Hex
Material: Stainless Steel
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.00
USD
Quantity
Unit Price
100
$1.42
200
$1.41
300
$1.40
400
$1.39
500+
$1.37
Product Variant Information section