text.skipToContent text.skipToNavigation

Manufacturer Part #

24474

Stainless Steel Metric Ø 5 mm Female 12 mm Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24474 - Technical Attributes
Attributes Table
Length: 0.472in
Style: Hex
Material: Stainless Steel
Diameter: 0.197in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.00
USD
Quantity
Unit Price
100
$2.53
200
$2.50
300+
$2.47
Product Variant Information section