text.skipToContent text.skipToNavigation

Manufacturer Part #

STL-1-450-8-01

STL Series 0.5 x 1.09" Nylon Twist Lok Standoff Twist Tie

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components STL-1-450-8-01 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.5in
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
100
$0.255
200
$0.25
400
$0.245
1,000
$0.24
2,000+
$0.235
Product Variant Information section