Manufacturer Part #
DAT-34-292-1
DATAB® 1.143 x 1 in White Self-Laminating Vinyl Dot Matrix Printable Label
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady DAT-34-292-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady DAT-34-292-1 - Technical Attributes
Attributes Table
| Type: | Dot Matrix |
| Material: | Vinyl |
| Dimension (Inch): | H 1.143in x W 1in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$166.01
2
$163.59
3
$162.19
4
$161.20
5+
$158.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll