Manufacturer Part #
DAT-39-292-2.5
DAT 3.75 x 1" White Self-Laminating Vinyl Dot Matrix Printable Labels -2.5K/Pack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Strip | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady DAT-39-292-2.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady DAT-39-292-2.5 - Technical Attributes
Attributes Table
| Type: | Dot Matrix |
| Material: | Vinyl |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$796.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Strip