text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL10LSTM

BSL10LST Series 10W 15-54Vdc 120-277Vac Self Testing Bodine Emergency LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America BSL10LSTM - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 10W
Minimum Output Voltage: 15V
Maximum Output Voltage: 54V
Maximum Output Current: 5mA
Certifications: CSA,UL
Driver Class: Class 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,352.00
USD
Quantity
Unit Price
10+
$135.20
Product Variant Information section