Manufacturer Part #
EBR010U-0200-42
100 - 120Vac, 8.4W, 200mA, 30-42V, [TRIAC, Tra...], IP20 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2604 | ||||||||||
Product Specification Section
ERP Power EBR010U-0200-42 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC |
| Max Output Power: | 8.4W |
| Minimum Output Voltage: | 30V |
| Maximum Output Voltage: | 42V |
| Maximum Output Current: | 200mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 85% |
| Number of Output Channels: | 1 |
| Driver Class: | Class 2 |
| IP Rating: | IP20 |
| Dimming Control: | TRIAC |
| Minimum Dimming Level: | 1% to 100% |
| Is Dim to Off: | False |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
118
USA:
118
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.30
10
$8.20
20
$8.15
40
$8.09
75+
$7.99
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Chassis Mount