text.skipToContent text.skipToNavigation

Manufacturer Part #

PKM50W-1400-55-TN

100 - 277Vac, 50W, 455 - 1400mA, 10-55V, 0-10V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
ERP Power PKM50W-1400-55-TN - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 50W
Minimum Output Voltage: 10V
Maximum Output Voltage: 55V
Minimum Output Current: 455mA
Maximum Output Current: 1400mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: cUL (Listed),FCC
Driver Class: Class 2
IP Rating: IP20
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.32
USD
Quantity
Unit Price
2
$15.66
4
$15.54
10
$15.38
25
$15.22
40+
$15.03
Product Variant Information section