text.skipToContent text.skipToNavigation

Manufacturer Part #

CXM-14-30-90-36-AC40-F5-3

Generation 4 CXM-14 COB Arrays White LED

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Luminus Devices CXM-14-30-90-36-AC40-F5-3 - Technical Attributes
Attributes Table
Dimensions: 18.5 x 18.5 mm
Color: Warm White
CCT: 3000K
CRI: 90
Test Temperature: 85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1125
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,197.50
USD
Quantity
Unit Price
45
$4.76
90
$4.70
135
$4.66
180+
$4.62
Product Variant Information section