text.skipToContent text.skipToNavigation

Manufacturer Part #

STA350BWTR

STA350BW Series 26 V 2.1-Ch High-Efficiency Digital Audio System - PowerSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STA350BWTR - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 42dB
Supply Voltage-Max: 26V
Output Power: 50W
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,650.00
USD
Quantity
Unit Price
1,000+
$4.65
Product Variant Information section