text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6N11-001E/SN

MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6N11-001E/SN - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 9V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6N11-001E/SN is a part of MCP6N11 series Single Channel 500 kHz 3 mV offset Voltage having supply 5.5 V 800 µA Fully populated (on Board) Rail-to Rail output Instrumentation Amplifier available in a SOIC-8 package.

Product Features:

  • Rail-to-Rail Input and Output
  • Gain Set by 2 External Resistors
  • Minimum Gain (GMIN) Options: 1 V/V
  • Common Mode Rejection Ratio (CMRR): 70 dB
  • Power Supply Rejection Ratio (PSRR): 62 dB
  • Bandwidth: 500 kHz (typical, Gain = GMIN)
  • Supply Current: 800 μA/channel (typical)
  • Single Channel
  • Enable/VOS Calibration pin: (EN/CAL)
  • Power Supply: 1.8 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • High Side Current Sensor
  • Wheatstone Bridge Sensors
  • Difference Amplifier with Level Shifting
  • Power Control Loops
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$456.00
USD
Quantity
Unit Price
100
$1.54
300
$1.52
500
$1.51
1,000
$1.50
2,000+
$1.48
Product Variant Information section