text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS21914DTBR2G

36 V 1.6V/µs 2 MHz 4 Circuit Rail-to-Rail Zero-Drift Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS21914DTBR2G - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 4
Slew Rate-Nom: 1.6V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 500pA
Supply Voltage: 4V to 36V
Common Mode Rejection Ratio: 150dB
Supply Current: 475µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 154dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 150dB
Phase Margin: 55°
Low Noise: 22nV/√Hz
Output Current: 18mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,375.00
USD
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section