text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2333DR2G

ecision Operational Amplifier, Low Power, Zero-Drift, 30 µV Offset

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
onsemi NCS2333DR2G - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 30µV
Gain Bandwidth Product: 270kHz
Average Bias Current-Max: 400pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 123dB
Supply Current: 21mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 130dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 145dB
Phase Margin: 55°
Low Noise: 62nV/√Hz
Output Current: 11mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.535
6,000+
$0.52
Product Variant Information section