text.skipToContent text.skipToNavigation

Référence fabricant

TSV912IDT

TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSV912IDT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 8MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Phase Margin: 45°
Low Noise: 21nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TSV912IDT is a low voltage dual rail-to-rail input/output perational amplifier.It feature an excellent speed/power consumption ratio, offering a 8 MHz gain-bandwidth, while consuming only 1.1 mA maximum at 5 V.

Features:

  • Low input offset voltage: 1.5 mV max (A grade)
  • Rail-to-rail input and output
  • Wide bandwidth 20 MHz
  • Stable for gain ≥ 4 or ≤ -3
  • Low power consumption: 820 μA typ
  • High output current: 35 mA
  • Operating from 2.5 V to 5.5 V
  • Low input bias current, 1 pA typ
  • ESD internal protection ≥ 5 kV

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning and active filtering
  • Medical instrumentation
  • Automotive applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
900,00 $
USD
Quantité
Prix unitaire
2 500
$0.36
5 000
$0.355
10 000+
$0.35
Product Variant Information section