text.skipToContent text.skipToNavigation

Manufacturer Part #

BA4558F-E2

Dual Channel 36 V 6 mV Surface Mount Low Noise Amplifier - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA4558F-E2 - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The BA4558F-E2 is a low noise operational amplifier available in SOP-8 package.

Features:

  • High voltage gain, low noise, low distortion
  • Wide operating supply voltage: ±4.0[V]~±15.0[V]( split supply)
  • Internal phase compensation
  • No latch up immunity
  • Wide temperature range: -40[?]~+85[?]

Applications:

  • PND (Portable Navigation Device)
  • Car Audio
  • DVD
  • Home Audio
  • Large sized LCD Panel
  • Home Theater System
  • STB (Set Top Box)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
5,000
$0.213
7,500
$0.211
10,000
$0.21
12,500+
$0.207
Product Variant Information section