text.skipToContent text.skipToNavigation

Manufacturer Part #

DG3257DN-T1-GE4

DG3257 Series SPDT 6 Ohm 700 MHz -3 dB Bandwidth Single Analog Switch - UDFN-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Vishay DG3257DN-T1-GE4 - Technical Attributes
Attributes Table
Circuitry: SPDT
Supply Current: 1.5µA
ON Resistance:
Turn-on Delay Time: 50ns
Turn-off Delay Time: 45ns
Break-Before-Make-Time: 6ns
Input Capacitance: 9pF
Crosstalk: -32dB
Off-Isolation: -33dB
Operating Temp Range: -40°C to +85°C
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$483.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.158
12,000
$0.157
15,000+
$0.154
Product Variant Information section