text.skipToContent text.skipToNavigation

Manufacturer Part #

DG413DY-T1-E3

DG413 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay DG413DY-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 1.0E-4µA
ON Resistance: 25Ω
Supply Voltage: 44V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The DG413DY-T1-E3 is a 25 ohm Precision Monolithic Quad SPST CMOS Analog Switch; designed to provide high speed, low error switching of precision analog signals. It is is ideal for portable and battery powered industrial and military applications.

Features and benefits:

  • Halogen-free according to IEC 61249-2-21 Definition
  • 44 V supply max. rating
  • ± 15 V analog signal range
  • On-resistance - RDS(on): 25 Ω
  • Fast switching - tON: 110 ns
  • Ultra low power - PD: 0.35 μW
  • TTL, CMOS compatible
  • Single supply capability
  • Compliant to RoHS Directive 2002/95/EC
  • Widest dynamic range
  • Low signal errors and distortion
  • Break-bevor-make switching action
  • Simple interfacing

Applications:

  • Precision automatic test equipment
  • Precision data acquisition
  • Communication systems
  • Battery powered systems
  • Computer peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,887.50
USD
Quantity
Unit Price
2,500+
$0.755
Product Variant Information section