text.skipToContent text.skipToNavigation

Manufacturer Part #

DG418DY-E3

DG418 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Vishay DG418DY-E3 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
Supply Current: 0.001µA
ON Resistance: 20Ω
Supply Voltage: 44V
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications

The DG418DY-E3 is a 20 ohm Precision CMOS Analog Switch. It is designed to provide high performance switching of analog signals and is  ideally suited for portable, battery powered industrial, military applications requiring high performance and efficient use of board space.

Features and benefits:

  • ± 15 V analog signal range
  • On-resistance - RDS(on): 20 Ω
  • Fast switching action - tON: 100 ns
  • Ultra low power requirements - PD: 35 nW
  • TTL and CMOS compatible
  • MiniDIP and SOIC packaging
  • 44 V supply max. rating
  • Compliant to RoHS directive 2002/95/EC
  • Wide dynamic range
  • Low signal errors and distortion
  • Break-before-make switching action
  • Simple interfacing
  • Reduced board space
  • Improved reliability

Applications:

  • Precision test equipment
  • Precision instrumentation
  • Battery powered systems
  • Sample-and-hold circuits
  • Military radios
  • Guidance and control systems
  • Hard disk drives
Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.86
USD
Quantity
Unit Price
1
$0.86
40
$0.84
150
$0.815
500
$0.795
2,000+
$0.755
Product Variant Information section