text.skipToContent text.skipToNavigation

Manufacturer Part #

DG442LEDY-T1-GE3

IC SWITCH QUAD SPST 16-SOIC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG442LEDY-T1-GE3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 0.03µA
ON Resistance: 16Ω
Supply Voltage: 3V to 16V
Crosstalk: 114dB
Off-Isolation: 68.4dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,362.50
USD
Quantity
Unit Price
2,500
$0.545
5,000+
$0.535
Product Variant Information section