text.skipToContent text.skipToNavigation

Manufacturer Part #

DG444DYZ

DG444 Series Quad SPST 85 Ohm CMOS Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG444DYZ - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 5µA
ON Resistance: 85Ω
Supply Voltage: 44V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The DG444DYZ is a monolithic quad channel SPST CMOS analog switch. It is available in 16 pin SOIC package.

This device include four independent single pole single throw (SPST) analog switches and TTL and CMOS compatible digital inputs. It feature lower analog ON resistance (<85Ω) and faster switch time (tON <250ns) compared to the DG211  and DG212. Charge injection has been reduced, simplifying sample and hold applications.

Features:

  • ON Resistance (Max). . . . . . . . . . . . . . 85Ω
  • Low Power Consumption (PD) . . . . . . . <35μW
  • Fast Switching Action
    • tON (Max) . . . . . . . . . . . . . . . . .. . . . . 250ns
    • tOFF (Max, DG444) . . . . . . . . . . . . . . . 140ns
  • Low Charge Injection
  • Upgrade from DG211, DG212
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Audio Switching
  • Battery Operated Systems
  • Data Acquisition
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Automatic Test Equipment
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1920
Multiple Of:
48
Total
$2,073.60
USD
Quantity
Unit Price
48
$1.12
192
$1.10
720
$1.09
1,200
$1.08
2,400+
$1.06
Product Variant Information section