text.skipToContent text.skipToNavigation

Manufacturer Part #

DG449DS-T1-E3

DG449 Series SPDT 36 V 38 Ohm SMT High Voltage Analog Switch - SOT-23-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG449DS-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 4µA
ON Resistance: 38Ω
Supply Voltage: 4.5V to 36V
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section