Manufacturer Part #
LM2903YST
LM2903 Series 7 mV 36 V SMT Low-Power Dual Voltage Comparator - MiniSO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
STMicroelectronics LM2903YST - Product Specification
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
STMicroelectronics LM2903YST - Technical Attributes
Attributes Table
| Type: | Voltage |
| Configuration: | Dual |
| No of Channels: | 2 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 36V |
| Thermal Resistance: | 190°C/W |
| Response Time: | 1.3µs |
| Input Offset Voltage-Max: | 7mV |
| Output Current: | 16mA |
| Quiescent Current: | 1mA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
124,000
USA:
124,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.11
8,000
$0.109
12,000
$0.108
16,000
$0.107
20,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount