text.skipToContent text.skipToNavigation

Manufacturer Part #

LM339DR2G

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Product Specification Section
onsemi LM339DR2G - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 3V to 36V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The LM339DR2G is a Single Supply Quad Comparators.

These comparators are designed for use in level detection, low−level sensing and memory applications in consumer, automotive, and industrial electronic applications.

Key Features:

  • Single or Split Supply Operation.
  • Low Input Bias Current: 25 nA (Typ).
  • Low Input Offset Current: ±5.0 nA (Typ).
  • Low Input Offset Voltage.
  • Input Common Mode Voltage Range to GND.
  • Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA.
  • TTL and CMOS Compatible.
  • ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation.
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes.
  • Pb−Free Packages are Available.
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
0
Multiple Of:
0
Total
$0.00
USD
Quantity
Unit Price
2,500
$0.0998
5,000
$0.0982
10,000
$0.0965
12,500
$0.096
37,500+
$0.0928