text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP65R46T-1202E/CHY

Single, Open Drain Comparator, 1.2V Reference

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP65R46T-1202E/CHY - Technical Attributes
Attributes Table
Type: Voltage Reference
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Output Type: Open Drain
Thermal Resistance: 190.5°C/W
Input Offset Voltage-Max: 10mV
Output Current: 50mA
Quiescent Current: 2.5µA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section