text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7117CPL

TC7117 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7117CPL - Technical Attributes
Attributes Table
No of Channels: 1
Power Consumption: 1.23W
Supply Voltage: 5V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The TC7117CPL is a part of TC7117 Series Analog to Digital Converter.It is a 12bit AD converter. It's commercial operating temperature is offered in a  Plastic DIP 40 pin package.

The TC7117 are 3-1/2 digit CMOS analog-to-digital converters (ADCs)containing all the active components necessary to construct a 0.05% resolution measurement system.Seven-segment decoders, polarity and digit drivers, voltage reference, and clock circuit are integrated on-chip.The TC7116A drives liquid crystal displays (LCDs) and includes a backplane driver. The TC7117A drives common anode light emitting diode (LED) displays directly with an 8mA drive current per segment.    

Features:

  • Low Temperature Drift Internal Reference:
    • TC7116/TC7117 80 ppm/°C, Typ.
  • Display Hold Function
  • Directly Drives LCD or LED Display
  • Zero Reading with Zero Input
  • Low Noise for Stable Display:
    • 2 V or 200 mV Full Scale Range (FSR)
  • Auto-Zero Cycle Eliminates Need for Zero
  • Adjustment Potentiometer
  • True Polarity Indication for Precision Null Applications
  • Convenient 9V Battery Operation:(TC7116/TC7116A)
  • High-Impedance CMOS Differential Inputs: 1012Ω
  • Low-Power Operation: 10mW

Application:

  • Thermometry
  • Bridge Readouts: Strain Gauges, Load Cells, Null Detectors
  • Digital Meters: Voltage/Current/Ohms/Power, pH
  • Digital Scales, Process Monitors
  • Portable Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
140
Multiple Of:
10
Total
$533.40
USD
Quantity
Unit Price
1
$3.95
15
$3.87
50
$3.81
150
$3.75
500+
$3.64
Product Variant Information section