text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4821T-E/MS

Voltagee out 12 bit DAC, single channel w/Internal Reference

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4821T-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,925.00
USD
Quantity
Unit Price
2,500+
$2.37
Product Variant Information section