text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP42100-I/ST

DIGITAL POT, 256 STEPS, SPI, 100KOHMS, DUAL CHANNEL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP42100-I/ST - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±30%
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$633.60
USD
Quantity
Unit Price
96
$2.23
288
$2.20
384
$2.19
960
$2.17
1,440+
$2.15
Product Variant Information section