text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4251-503E/SL

MCP42 Series Dual 8-Bit 257 Step SPI 10 kOhm Volatile Digital POT-SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4251-503E/SL - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
57
Multiple Of:
57
Total
$60.99
USD
Quantity
Unit Price
57
$1.07
228
$1.04
570
$1.02
1,425
$0.995
2,280+
$0.965
Product Variant Information section