text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4261-104E/ST

MCP42 Series Dual 8-Bit 257 Step SPI 100 kOhm Non Volatile Digital POT-TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4261-104E/ST - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 2
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
96
Total
$25.80
USD
Quantity
Unit Price
20
$1.29
50
$1.28
150
$1.26
500
$1.25
1,500+
$1.22
Product Variant Information section