text.skipToContent text.skipToNavigation

Manufacturer Part #

AL1698-20CS7-13

AL1698 - 7.3 V to 18 V, LED Lighting Drivers Dimmable Offline LED Driver, SO-7

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL1698-20CS7-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 7.3V to 10.5V
Supply Current: 310µA
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
4,000
$0.27
12,000+
$0.265
Product Variant Information section