text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3204DJ-LF-Z

MP3204 Series 2.5 - 6 V 1.3 MHz 5 White LED Driver w/Open LED Protect - TSOT23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3204DJ-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 6V
Output Current per Channel: 350mA
Output Voltage: 2.5V to 21V
Switching Frequency-Max: 1.5MHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section