text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3304BDD-LF-Z

MP3304 Series 24 V 1.33 A 2.7 MHz Step-up White LED Driver - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3304BDD-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 6V
Output Current per Channel: 1.33A
Output Voltage: 24V
Switching Frequency-Max: 2.7MHz
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,050.00
USD
Quantity
Unit Price
5,000+
$0.81
Product Variant Information section