text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3305DD-LF-Z

MP3305 Series 36 V 2.7 MHz Step Up Surface Mount White LED Driver - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3305DD-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 3V to 6V
Output Current per Channel: 1.3A
Output Voltage: 36V
Switching Frequency-Max: 2.7MHz
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,925.00
USD
Quantity
Unit Price
5,000+
$0.785
Product Variant Information section