text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3306EG-LF-P

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MP3306EG-LF-P - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 3V to 12V
Output Current per Channel: 1.8A
Switching Frequency-Max: 830kHz
Duty Cycle-Max: 93%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
500
$0.79
1,000
$0.78
1,500
$0.775
2,000
$0.77
2,500+
$0.755