Manufacturer Part #
NSI50350AST3G
NSI50350 Series 350 mA 50 V SMT Constant Current Regulator & LED Driver-DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSI50350AST3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSI50350AST3G - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Rated Power: | 5.8W |
| Supply Voltage: | 50V |
| Output Current per Channel: | 350mA |
| Operating Temp Range: | -55°C to +175°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The NSI50350AST3G is a linear constant current regulator & LED driver, available in a SMC package.
It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents.
Features:
- Robust Power Package: 5.8 W
- Wide Operating Voltage Range
- Immediate Turn−On
- Voltage Surge Suppressing − Protecting LEDs
- AEC−Q101 Qualified and PPAP Capable, UL94−V0 Certified
- SBT (Self−Biased Transistor) Technology
- Negative Temperature Coefficient
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument Backlighting, CHMSL, Map Light
- AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
- Application Note AND8349/D − Automotive CHMSL
- Application Notes AND8391/D, AND9008/D − Power Dissipation Considerations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.29
5,000
$0.285
7,500
$0.28
12,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount