text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN8811TMPX

Half-Bridge Gate Driver IC Non-Inverting 10-MLP (4x4)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN8811TMPX - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 6A
Supply Voltage-Max: 16V
Rated Power Dissipation: 0.6W
Turn-off Delay Time: 10ns
Turn-on Delay Time: 10ns
Rise Time: 6ns
Fall Time: 4ns
Operating Temp Range: -40°C to +125°C
Package Style:  MLP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,840.00
USD
Quantity
Unit Price
3,000+
$1.28
Product Variant Information section