Manufacturer Part #
IR2101PBF
IR2101 Series 270 mA 20 V Supply Quad High And Low Side Driver - PDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Infineon IR2101PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR2101PBF - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 0.36A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 1W |
| Quiescent Current: | 150µA |
| Turn-off Delay Time: | 150ns |
| Turn-on Delay Time: | 160ns |
| Rise Time: | 100ns |
| Fall Time: | 50ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The IR2101PBF is a high voltage, high speed power MOSFET and IGBT Driver, with independent high and low side referenced output channels. Available in through hole PDIP-8 package.
It uses Proprietary HVIC and latch immune CMOS technologies that enable ruggedized monolithic construction.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout
- 3.3 V, 5 V, and 15 V logic input compatible
- Matched propagation delay for both channels
- Outputs in phase with inputs (IR2101) or out of phase with inputs (IR2102)
- Also available LEAD-FREE
Applications:
- Audio class D amplifiers
- High power DC-DC SMPS Converters
- Other high frequency applications
Pricing Section
Global Stock:
800
USA:
800
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20
$1.35
50
$1.34
150
$1.32
500
$1.30
1,500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole