text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV57530DWKR2G

Isolated Dual-Channel IGBT Gate Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
onsemi NCV57530DWKR2G - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 6.5A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1060mW
Quiescent Current: 2mA
Turn-off Delay Time: 60ns
Turn-on Delay Time: 60ns
Rise Time: 12ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,500.00
USD
Quantity
Unit Price
1,000+
$1.50
Product Variant Information section