text.skipToContent text.skipToNavigation

Manufacturer Part #

A3967SLBTR-T

Motor/Motion/Ignition Controllers Drivers DUAL FULL BRIDGE MICROSTEP WITH TRANSL

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Allegro MicroSystems A3967SLBTR-T - Technical Attributes
Attributes Table
Motor Type: Bipolar Stepper
Load Voltage: 4.75V to 30V
No of Outputs: Dual
Output Current-Max: 750mA
Supply Current: 5mA
Supply Voltage-Max: 5.5V
Supply Voltage: 3V to 5.5V
Operating Temp Range: -20°C to +150°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,790.00
USD
Quantity
Unit Price
1,000
$1.79
2,000+
$1.77
Product Variant Information section