Manufacturer Part #
A5931GESTR-1-T
A5931 Series 16 V Triple Output Three Phase Brushless DC Motor Driver - QFN-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:QFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A5931GESTR-1-T - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC (BLDC), Multiphase |
| Load Voltage: | 5V to 16V |
| No of Outputs: | Triple |
| Output Current-Max: | 3A |
| Supply Current: | 8.5mA to 13mA |
| Clock Frequency-Max: | 400kHz |
| Supply Voltage-Max: | 16V |
| Supply Voltage: | 5V to 16V |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,500
$1.20
3,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount