Manufacturer Part #
IRS44273LTRPBF
IRS44273 Series 20 V 1.5 A 250 mW SMT Single Low Side Driver - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRS44273LTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
08/16/2023 Details and Download
Part Status:
Active
Active
Infineon IRS44273LTRPBF - Technical Attributes
Attributes Table
| Motor Type: | General Driver |
| No of Outputs: | Dual |
| Output Current-Max: | 1.5A |
| Supply Current: | 170mA to 340mA |
| Rated Power Dissipation: | 250mW |
| Supply Voltage-Max: | 20V |
| Supply Voltage: | 0.3V to 25V |
| Fall Time: | 55ns |
| Rise Time: | 55ns |
| Turn-off Delay Time: | 95ns |
| Turn-on Delay Time: | 95ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.27
9,000
$0.265
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Through Hole