text.skipToContent text.skipToNavigation

Manufacturer Part #

L6472PDTR

L6472 Series 45V 3A dSPIN Fully Integrated Microstepping Motor Driver-POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6472PDTR - Technical Attributes
Attributes Table
Motor Type: Micro-stepping
No of Outputs: Quad
Output Current-Max: 3A
Rated Power Dissipation: 5W
Supply Voltage-Max: 45V
Supply Voltage: 8V to 45V
Fall Time: 375ns
Rise Time: 300ns
Interface: SPI
Operating Temp Range: -55°C to +150°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$3,888.00
USD
Quantity
Unit Price
600+
$6.48
Product Variant Information section